Osram 23 → 25V White LED Strip Light, 6500K Colour Temp, 6m Length
- RS-stocknr.:
- 171-6184
- Fabrikantnummer:
- VF300-G3-865-06
- Fabrikant:
- Osram
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-6184
- Fabrikantnummer:
- VF300-G3-865-06
- Fabrikant:
- Osram
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
| Merk | Osram | |
| LED Colours | White | |
| Strip Length | 6m | |
| Voltage Rating | 23 → 25V | |
| Number of LEDs per Metre | 70 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.3mm | |
| Series | VALUE Flex 300 | |
| Alles selecteren | ||
|---|---|---|
Merk Osram | ||
LED Colours White | ||
Strip Length 6m | ||
Voltage Rating 23 → 25V | ||
Number of LEDs per Metre 70 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.3mm | ||
Series VALUE Flex 300 | ||
- Land van herkomst:
- CN
Hospitality
Under-cabinet lighting
Shelf lighting
Decorative lighting
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 330 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Under-cabinet lighting
Shelf lighting
Decorative lighting
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 330 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Gerelateerde Links
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram White LED Strip Light 6 m Length
- Osram 42.7V dc LED Light Engine 280 mm Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length