Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221
- RS-stocknr.:
- 127-8399
- Fabrikantnummer:
- LTL-4221
- Fabrikant:
- Lite-On
Ontvang bulkkorting
Voeg 200 meer toe om € 3,40 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 100 eenheden)*
€ 8,50
(excl. BTW)
€ 10,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 15.600 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 0,085 | € 8,50 | - |
| 200 - 400 | € 0,068 | € 6,80 | € 3,40 |
| 500 - 900 | € 0,051 | € 5,10 | € 17,00 |
| 1000 - 1900 | € 0,04 | € 4,00 | € 45,00 |
| 2000 + | € 0,039 | € 3,90 | € 92,00 |
*prijsindicatie
- RS-stocknr.:
- 127-8399
- Fabrikantnummer:
- LTL-4221
- Fabrikant:
- Lite-On
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
| Merk | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 120mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 (Dia.) x 4.45 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | LTL | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 120mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 (Dia.) x 4.45 mm | ||
Lens Shape Round | ||
Dominant Wavelength 632nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series LTL | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Gerelateerde Links
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2.6 V Yellow LED 3 mm (T-1) Through Hole LTL LTL-4251N
- Lite-On 2.6 V Yellow LED 5 mm Through Hole LTL LTL-307Y