Broadcom 2.6 V Red LED Surface HSMH HSMH-H120
- RS-stocknr.:
- 253-9453
- Fabrikantnummer:
- HSMH-H120
- Fabrikant:
- Broadcom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 253-9453
- Fabrikantnummer:
- HSMH-H120
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 639nm | |
| Series | HSMH | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 639nm | ||
Series HSMH | ||
Automotive Standard No | ||
The Broadcom mono color right angle mount Chip LED is compatible with reflow soldering and available in 8mm tape and 7 diameter reel. Suitable for indicator and backlighting applications.
LED with AlInGaP Red
4000 units per reel
Gerelateerde Links
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H120
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H110
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H191
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H150
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H190
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265