ifm electronic LMT Series Sensor Level Sensor, 100 mA, 30 V dc, 40 bar
- RS-stocknr.:
- 191-362
- Fabrikantnummer:
- LMT105
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 309,31
(excl. BTW)
€ 374,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 309,31 |
*prijsindicatie
- RS-stocknr.:
- 191-362
- Fabrikantnummer:
- LMT105
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | IEC 61131-9, DIN EN 61000-6-4, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 50 g, FDA | |
| Hazardous Area Certification | No | |
| Series | LMT | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals IEC 61131-9, DIN EN 61000-6-4, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60068-2-27 50 g, FDA | ||
Hazardous Area Certification No | ||
Series LMT | ||
- Land van herkomst:
- DE
The Ifm electronic Electronic Level Sensor is designed for reliable point-level detection in tanks and containers, particularly in the food and beverage industry. Its hygienic construction ensures compatibility with liquids, viscous media, and powders, while effectively suppressing deposits and foam. The sensor features IO-Link communication for effortless parameterization and operates within a temperature range of -20°C to 100°C, with a pressure tolerance of up to 40 bar.
For the reliable level control in tanks and containers
Hygienic design for the requirements of the food and beverage industry
Use in liquid and viscous media and bulk materials
Differentiation of media by parameterisation of the switching outputs
Reliable suppression of deposits or foam
User-friendly communication and parameterisation via IO-Link
Gerelateerde Links
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc, 16 bar
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Sensor Level Sensor 30 V dc ATEX-Rated
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor 30 V dc, 40 bar
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor 30 V dc, 40
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 4 bar
- ifm electronic level sensor Electronic Level Sensor 30 V dc, 0.5 bar