Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor, 100 mA, 30 V dc
- RS-stocknr.:
- 430-121
- Fabrikantnummer:
- CD34CNFLFPCT5
- Fabrikant:
- Carlo Gavazzi
Subtotaal (1 eenheid)*
€ 100,40
(excl. BTW)
€ 121,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,40 |
*prijsindicatie
- RS-stocknr.:
- 430-121
- Fabrikantnummer:
- CD34CNFLFPCT5
- Fabrikant:
- Carlo Gavazzi
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
| Merk | Carlo Gavazzi | |
| Device Type | Sensor level switch | |
| Product Type | Level Sensor | |
| Mount Type | Bracket | |
| Housing Material | PBT, Polycarbonate | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Standards/Approvals | RoHS, CE, cULus, Ecolab | |
| Hazardous Area Certification | No | |
| Series | CD34CNFL | |
| Alles selecteren | ||
|---|---|---|
Merk Carlo Gavazzi | ||
Device Type Sensor level switch | ||
Product Type Level Sensor | ||
Mount Type Bracket | ||
Housing Material PBT, Polycarbonate | ||
Cable Length 2m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Standards/Approvals RoHS, CE, cULus, Ecolab | ||
Hazardous Area Certification No | ||
Series CD34CNFL | ||
- Land van herkomst:
- LT
The Carlo Gavazzi capacitive level sensor is flush mountable and designed for water-based liquids. It operates with a power supply of 10 to 30VDC and features a PNP output, N.C. It includes an M8 pig-tail PVC and has a housing size of 8 x 16 x 34 mm. The sensor is ECOLAB certified and rated IP65, IP66, IP67, IP68, and IP69K.
Installation Type Flush
Output type PNP
Output function Normally Closed (NC)
Connection type Connector M8
Housing type Rectangular
Housing material Plastic
Rated power supply 10 V to 30 V
Gerelateerde Links
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor 30 V dc
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor 75 V dc
- Carlo Gavazzi Capacitance Switch Level Sensor 30 V dc
- Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor 30 V dc
- Carlo Gavazzi VC55 Series Capacitance Level Sensor 30 V dc
- Carlo Gavazzi CLP Series Capacitance Level Sensor 30 V dc
- Carlo Gavazzi CLD Series Conductive Level Sensor 30 V dc
- Carlo Gavazzi VC 5510 Series Capacitance Level Sensor 30 V dc