ATMI PIEZO ST Series Piezometric Level Sensor, 36 V dc
- RS-stocknr.:
- 208-5484
- Fabrikantnummer:
- PIEZOST0-2mh20-10M
- Fabrikant:
- ATMI
Subtotaal (1 eenheid)*
€ 680,93
(excl. BTW)
€ 823,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 680,93 |
*prijsindicatie
- RS-stocknr.:
- 208-5484
- Fabrikantnummer:
- PIEZOST0-2mh20-10M
- Fabrikant:
- ATMI
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
| Merk | ATMI | |
| Product Type | Level Sensor | |
| Device Type | Piezometric | |
| Mount Type | Cable | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum DC Voltage | 36V dc | |
| Standards/Approvals | No | |
| Series | PIEZO ST | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATMI | ||
Product Type Level Sensor | ||
Device Type Piezometric | ||
Mount Type Cable | ||
Housing Material 316L Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 40°C | ||
Maximum DC Voltage 36V dc | ||
Standards/Approvals No | ||
Series PIEZO ST | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
This hydrostatic level probe allows liquids measurement and monitoring in tanks, rivers and groundwater.
The level measurement is carried out by measuring the differential pressure between the surface of the liquid and the position of the submerged transmitter. The pressure is converted into an electrical signal by piezo resistive technology and conditioned in a 4-20mA loop.
Precision 1 %
Hastelloy C276 sensor
Gerelateerde Links
- ATMI PIEZO ST Series Piezometric Level Sensor, 36 V dc
- ATMI PIEZO AS Series Piezometric Level Sensor, 36 V dc
- ATMI ATSONDE Series level sensor Level Sensor
- ATMI AQUALARMPVC Series level sensor Level Sensor, 1.5 mA
- ATMI SOLIBA M Series Level Detector Level Sensor, 15 A
- ATMI SOLIBA MS Series Level Detector Level Sensor Zone-Rated
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated
- ATMI SOLIBA MLX Series Level Detector Level Sensor ATEX-Rated