Baumer LFFS Series Level Switch Level Switch, 35 mA, 36 V dc, 16 bar, cULus, ATEX-Rated
- RS-stocknr.:
- 210-0693
- Fabrikantnummer:
- LFFS-034.0
- Fabrikant:
- Baumer
Subtotaal (1 eenheid)*
€ 456,38
(excl. BTW)
€ 552,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 456,38 |
*prijsindicatie
- RS-stocknr.:
- 210-0693
- Fabrikantnummer:
- LFFS-034.0
- Fabrikant:
- Baumer
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
| Merk | Baumer | |
| Product Type | Level Switch | |
| Device Type | Level Switch | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | PNP/NPN | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 35mA | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | EHEDG-certified, 3-A- and FDA-compliant | |
| Hazardous Area Certification | cULus, ATEX | |
| Series | LFFS | |
| Alles selecteren | ||
|---|---|---|
Merk Baumer | ||
Product Type Level Switch | ||
Device Type Level Switch | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Cable Length 250mm | ||
Minimum Operating Temperature -40°C | ||
Interface Type PNP/NPN | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 35mA | ||
Maximum Pressure 16bar | ||
Standards/Approvals EHEDG-certified, 3-A- and FDA-compliant | ||
Hazardous Area Certification cULus, ATEX | ||
Series LFFS | ||
- Land van herkomst:
- DK
The Baumer point level detection based on frequency sweep technology for high-temperature hygienic application. It process temperature up to 200 °C and housing design with 360° status indicator for hygienic and industrial application. Its used G 1/2 A hygienic, sliding connection which length is 250 mm
Operating temperature range -40 to 85 °C
Degree of protection IP 67
Gerelateerde Links
- Baumer LFFS Series Level Switch Level Switch 36 V dc cULus, ATEX-Rated
- Baumer LFFS Series Level Switch Level Switch 36 V dc ATEX, cULus-Rated
- Baumer LFFS Series Level Switch Level Switch 36 V dc ATEX-Rated
- Baumer LBFS Series level sensor Level Sensor 30 V dc cULus CCC-Rated
- Baumer LFFS Series Sensor Level Sensor 36 V dc, 16 bar
- Baumer LFFS Series Sensor Level Sensor 36 V dc, 10 bar
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated