Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone Body
- RS-stocknr.:
- 210-3164
- Fabrikantnummer:
- 226552
- Fabrikant:
- Gems Sensors
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 210-3164
- Fabrikantnummer:
- 226552
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Device Type | Electro-Optic | |
| Mounting Type | M12x1-8* | |
| Switch Output | Direct Load | |
| Body Material | Polysulfone | |
| Cable Length | 120mm | |
| Series | ELS-950 | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Device Type Electro-Optic | ||
Mounting Type M12x1-8* | ||
Switch Output Direct Load | ||
Body Material Polysulfone | ||
Cable Length 120mm | ||
Series ELS-950 | ||
- Land van herkomst:
- US
The ELS-950 Series represents Gems' smallest electro-optic level sensors developed to monitor a broad range of media including OHV type fluids. Some of the notable applications are
Coolant reservoir monitoring and warning, Medical diagnostic, sterilizer, washers and dialysis equipment, Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles, Low level warning in hydraulic reservoirs, Plastic over flow bottles, plastic radiators, etc.
TPE over-molded electronics insert and TPE insulated wires
Fluorocarbon O-ring seals
Fluorocarbon O-ring seals
Gerelateerde Links
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 17 bar
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc RoHS-Rated
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 150 psi
- Gems Sensors ELS-950 Series level sensor Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar