RS PRO Ultrasonic Level Sensor, 15 mA, 12 V dc, Intrinsically Safe CE, IP67-Rated
- RS-stocknr.:
- 256-5743
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 397,77
(excl. BTW)
€ 481,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 397,77 |
*prijsindicatie
- RS-stocknr.:
- 256-5743
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Device Type | Ultrasonic | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Polyvinylidene fluoride/Polyvinyl Chloride | |
| Cable Length | 120mm | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | RS485 | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 12V dc | |
| Maximum Current | 15mA | |
| Standards/Approvals | CE / RoHS EN 60947-5-2:2020 | |
| Hazardous Area Certification | Intrinsically Safe CE, IP67 | |
| Series | RS PRO | |
| Thread Size | M30 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Device Type Ultrasonic | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Polyvinylidene fluoride/Polyvinyl Chloride | ||
Cable Length 120mm | ||
Minimum Operating Temperature -25°C | ||
Interface Type RS485 | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 12V dc | ||
Maximum Current 15mA | ||
Standards/Approvals CE / RoHS EN 60947-5-2:2020 | ||
Hazardous Area Certification Intrinsically Safe CE, IP67 | ||
Series RS PRO | ||
Thread Size M30 | ||
- Land van herkomst:
- CN
RS PRO Ultrasonic Level Sensors - NU
The RS PRO NU series ultrasonic level/distance sensors are non-contact devices, which means they do not require physical contact with the target object. This characteristic makes them suitable for applications where contact is impractical or undesirable. They can be used to detect objects made from various materials regardless of their shape, colour, or surface contour. They operate using high-frequency sound waves that are inaudible to the human ear.
How Do They Work?
In general, ultrasonic level sensors use ultrasonic waves to measure the distance or level of a target substance, such as liquid or solid material. The sensor emits ultrasonic waves and measures the time it takes for the waves to return after being reflected by the target.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Ultrasonic Level Sensor 12 V dc IP67-Rated
- RS PRO Ultrasonic Level Sensor 30 V dc Intrinsically Safe CE-Rated
- RS PRO Ultrasonic Level Sensor 30 V dc, IP67-Rated
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
- Siemens XRS-5 Series Ultrasonic Level Ultrasonic, ATEX-Rated
- Endress+Hauser FMU30 Series Ultrasonic Ultrasonic Level Sensor IECEx-Rated
- RS PRO Ultrasonic Level Sensor 12 V dc
- RS PRO Ultrasonic Level Sensor 30 V dc