Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, 25 bar
- RS-stocknr.:
- 256-6175
- Artikelnummer Distrelec:
- 303-51-211
- Fabrikantnummer:
- FTL33-AA4M3ABW5J
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 257,55
(excl. BTW)
€ 311,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 257,55 |
*prijsindicatie
- RS-stocknr.:
- 256-6175
- Artikelnummer Distrelec:
- 303-51-211
- Fabrikantnummer:
- FTL33-AA4M3ABW5J
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | PBT | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FTL33 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material PBT | ||
Cable Length 1km | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FTL33 | ||
- Land van herkomst:
- DE
Endress+Hauser FTL33 Series Level Switch, 70°C Maximum Operating Temperature, 25 Bar Maximum Pressure - FTL33-AA4M3ABW5J
This vibration level switch detects the presence or absence of bulk solids or liquids by sensing mechanical oscillation changes and is intended for industrial process monitoring. It is supplied with a long interconnection cable and is mounted via a threaded fitting, making it suitable for in-line installation where continuous level signalling is required. The enclosure is manufactured from a durable polymer to provide environmental protection for the sensing electronics.
Features and Benefits:
• Operating range from -40°C to 70°C enables wide temperature use
• Withstands system pressures up to 10 bar to 25 bar for pressurised vessels
• Draws only 15 mA permitting low-power instrumentation integration
• Supplied with a 1000m cable for remote installation flexibility
• Threaded mount ensures straightforward installation in existing ports
• Polybutylene terephthalate housing resists many industrial environments
• Withstands system pressures up to 10 bar to 25 bar for pressurised vessels
• Draws only 15 mA permitting low-power instrumentation integration
• Supplied with a 1000m cable for remote installation flexibility
• Threaded mount ensures straightforward installation in existing ports
• Polybutylene terephthalate housing resists many industrial environments
Applications
• Suitable for point-level detection in silos and hoppers
• Used for overflow protection in pressurised tanks
• Ideal for remote monitoring where long cable runs are required
• Can be used for pump protection in bulk-handling processes
• Used for overflow protection in pressurised tanks
• Ideal for remote monitoring where long cable runs are required
• Can be used for pump protection in bulk-handling processes
How is the device electrically compatible with control systems?
It operates with a very low current demand of 15 mA, allowing integration with PLC inputs and low-power monitoring circuits without substantial modification.
What mounting arrangements does it support for retrofitting?
The unit uses a threaded mounting interface, enabling replacement into standard process ports or adaptors on existing vessels.
How does the sensor cope with high-pressure vessels?
The construction is rated to tolerate pressures up to 25 bar, permitting use on sealed or pressurised tanks where point detection is required.
What environmental temperature limits apply during operation?
The device is specified for continuous operation between -40°C and 70°C, covering sub-zero storage and elevated process temperatures.
What materials ensure suitability for industrial atmospheres?
The enclosure is formed from polybutylene terephthalate, offering chemical and mechanical resilience suitable for many process environments.
Gerelateerde Links
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch 25 bar
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor, 40 bar
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, 30 V dc
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Lump & Claw Hammers