RS PRO Float Level Switch, 230 V dc, 10 bar
- RS-stocknr.:
- 266-0460
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 210,48
(excl. BTW)
€ 254,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 12 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 210,48 |
*prijsindicatie
- RS-stocknr.:
- 266-0460
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Level Switch | |
| Device Type | Float | |
| Mount Type | Plug-in | |
| Housing Material | Stainless Steel | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 230V dc | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Level Switch | ||
Device Type Float | ||
Mount Type Plug-in | ||
Housing Material Stainless Steel | ||
Cable Length 3m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 230V dc | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Level Sensors
Introducing the range of RS PRO Level Sensors, designed to provide reliable and cost-effective level monitoring solutions for small tanks. They are built with high-quality stainless steel to ensure ultimate durability and resistance to corrosion, while offering features like easy mounting options, hermetic and replaceable electrical contacts, and a minimum degree of protection IP65, to ensure reliable performance in diverse industrial environments. Designed for ease of installation and low maintenance, these RS PRO level controls with one electrical contact are the ideal choice for affordable and efficient level monitoring.
Features and Benefits:
These RS PRO level sensors are the perfect solution for compact level monitoring thanks to the minimal maintenance requirements and easy installation in tight spaces, without compromising the performance
Each sensor is constructed using high-quality stainless steel to provide excellent resistance to corrosion, with durability and resistance to wear and tear in mind to minimise downtime and optimise efficiency
The single contact design makes this sensor cost-effective, as well as simplifying installation and wiring into existing systems
They include threaded or flanged connections which allows for flexibility and easy installation, as well as compatibility with different tank set ups, making them easily adaptable to specific requirements
They feature a hermetic construction and replaceable electronic contacts which protects against ingress of moisture, dust and other environmental factors, while the robust design enhances the durability of the sensors allowing them to operate reliably even in challenging conditions
The sensors offer a minimum rating of IP65, ensuring resistance to dust, water and external elements which makes them suitable for both indoor and outdoor installations and offering long-lasting performance and durability
Designed to operate in extreme temperatures, these sensors offer an ambient operating temperature of -30 °C to +55 °C with 90% RH, ensuring reliability and optimal performance in harsh environments
Applications:
Level sensors are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They use various technologies like floats, capacitance, ultrasonic waves, pressure and more to provide information about the quantity of the liquid present. These types of sensors play a crucial part in process control, inventory management, and safety applications by preventing overflows, ensuring equipment efficiency, and enabling accurate inventory tracking and the type of level sensor used depends on material type, accuracy, environmental conditions, and specific application requirements.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- Cynergy3 SSF22 Series Level Switch Float Switch 300 V dc, 10 bar
- Flowline Switch-Tek Series Sump Float Level Switch Float Switch 29 psi
- Flowline Switch-Tek Series Sump Float Level Switch Float Switch 14.5 psi
- RS PRO Float Switch Level Sensor 180 V dc
- RS PRO Float Switch Level Sensor 200 V dc
- RS PRO Float Switch Level Sensor 200 V dc
- Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, 2 bar
- RS PRO Float Float Switch 120 V dc