Vega PS6X Series Ultrasonic/Radar Level Radar, 40 bar, ATEX-Rated
- RS-stocknr.:
- 267-2987
- Fabrikantnummer:
- PS6X.2SWXATXAAKMXHACXXXXXX
- Fabrikant:
- Vega
Subtotaal (1 eenheid)*
€ 4.474,80
(excl. BTW)
€ 5.414,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.474,80 |
*prijsindicatie
- RS-stocknr.:
- 267-2987
- Fabrikantnummer:
- PS6X.2SWXATXAAKMXHACXXXXXX
- Fabrikant:
- Vega
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
| Merk | Vega | |
| Device Type | Ultrasonic/Radar | |
| Product Type | Level Radar | |
| Mount Type | Hook, Strap-On | |
| Housing Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | No | |
| Series | PS6X | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Vega | ||
Device Type Ultrasonic/Radar | ||
Product Type Level Radar | ||
Mount Type Hook, Strap-On | ||
Housing Material 316 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 40bar | ||
Standards/Approvals No | ||
Series PS6X | ||
Hazardous Area Certification ATEX | ||
N.v.t.
- Land van herkomst:
- DE
The Vega VEGAPULS 6X is a universal sensor for continuous level measurement of liquids and bulk solids under all process conditions. Due to its application-oriented configuration and setup, VEGAPULS 6X offers a reliable and economical solution for all level applications. Due to its variable antenna systems, it ensures maintenance-free operation in all applications.
Measuring range is up to 120m
Radar technology is 80 GHz technology
Antenna version is plastic horn antenna
Maintenance free operation
Gerelateerde Links
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated
- Vega Plus Series Radar Level Sensor Liquid Level Indicator 160 bar IECEx-Rated
- Vega Pro Series Radar Level Sensor Liquid Level Indicator ATEX, IECEx-Rated
- Vega VEGASON 61 Series Ultrasonic Level Probe 2 bar, ATEX-Rated
- Vega Pro Series Radar Level Sensor Liquid Level Indicator ATEX, IECEx-Rated
- Vega VEGAPULS C21 Series Radar Level Sensor 35 V dc ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated