Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, ATEX, IECEx-Rated
- RS-stocknr.:
- 267-9344
- Artikelnummer Distrelec:
- 303-84-137
- Fabrikantnummer:
- FTM20-AA25A
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 406,02
(excl. BTW)
€ 491,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 406,02 |
*prijsindicatie
- RS-stocknr.:
- 267-9344
- Artikelnummer Distrelec:
- 303-84-137
- Fabrikantnummer:
- FTM20-AA25A
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTM20 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTM20 | ||
- Land van herkomst:
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Gerelateerde Links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX, IECEx-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx, ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor 25 bar IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor 25 bar ATEX-Rated
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools