Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor
- RS-stocknr.:
- 282-5103
- Fabrikantnummer:
- 7ML5307-1AB06-0AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 722,50
(excl. BTW)
€ 874,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 722,50 |
*prijsindicatie
- RS-stocknr.:
- 282-5103
- Fabrikantnummer:
- 7ML5307-1AB06-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Device Type | Radar Level Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Cable Length | 8m | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SITRANS LR100 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Device Type Radar Level Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Cable Length 8m | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SITRANS LR100 | ||
- Land van herkomst:
- DE
Siemens SITRANS LR100 Series Level Sensor, 8m Cable Length, Radar Level Transmitter - 7ML5307-1AB06-0AA0
This level sensor is a robust radar level transmitter designed for non-contact and continuous level measurement in various industrial applications. Constructed from durable EEO material, it features an 8m cable length for flexible installation. It enables precise measurement of liquids and solids, readily accommodating different environmental conditions.
Features & Benefits
• Continuous level monitoring ensures accurate measurement results
• Lightweight design at 0.7kg simplifies installation processes
• Maximum measuring range extends to 8m for versatile applications
• Built-in Bluetooth technology provides straightforward communication
• Resistant to harsh environments with an IP66/IP68 protection rating
Applications
• Used for accurate level measurement in water treatment plants
• Ideal for monitoring bulk solids in storage bins
• Suitable for chemical processing and monitoring liquid levels
• Effective in wastewater facilities to ensure compliance with regulations
How does the wireless adjustment feature work, and what benefits does it provide?
The wireless adjustment feature allows the device to be configured easily using the Siemens mobile IQ app. This eliminates the need for extensive manual setup and ensures that adjustments can be made directly from a smart device, streamlining operation and maintenance.
What maintenance is required to ensure optimal performance?
No special maintenance is necessary if used correctly. However, it is recommended to periodically clean the antenna to avoid buildup that may affect measurement accuracy.
What ambient conditions can this level sensor withstand?
This device is suitable for a wide temperature range from -40°C to +60°C and can operate under pressure conditions from -1 bar to 3 bar, ensuring versatility in various industrial settings.
Gerelateerde Links
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter, Threaded
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
- Siemens 7ML5307 Series Transmitter Level Sensor Housing Plastic
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter Aluminium Body