Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor, 35 V dc, 20 bar, ATEX-Rated
- RS-stocknr.:
- 287-1752
- Fabrikantnummer:
- FMX21-AA111KGB31A
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 980,65
(excl. BTW)
€ 1.186,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 980,65 |
*prijsindicatie
- RS-stocknr.:
- 287-1752
- Fabrikantnummer:
- FMX21-AA111KGB31A
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Device Type | Hydrostatic Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polyolefin, PPS, Ceramic, Stainless Steel | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | CSA, UK EX, CSA C/US, FM, ATEX, NEPSI, INMETRO, IEC Ex | |
| Series | Waterpilot FMX21 | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Device Type Hydrostatic Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material Polyolefin, PPS, Ceramic, Stainless Steel | ||
Cable Length 20m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 20bar | ||
Standards/Approvals CSA, UK EX, CSA C/US, FM, ATEX, NEPSI, INMETRO, IEC Ex | ||
Series Waterpilot FMX21 | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.
It is certified for drinking water and offers integrated temperature measurement
Versions for applications in wastewaters and sludges or usage in salt water are also available
Gerelateerde Links
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor 20 bar, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor, 35 V dc
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor 2 bar
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor 2 bar
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor 3 bar