Gems Sensors ELS-900 Series Electro Optic Level Probe, 18 mA, 30 V dc, 250 psi
- RS-stocknr.:
- 616-2996
- Fabrikantnummer:
- 208997
- Fabrikant:
- Gems Sensors
Subtotaal (1 eenheid)*
€ 118,98
(excl. BTW)
€ 143,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 116 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 118,98 |
*prijsindicatie
- RS-stocknr.:
- 616-2996
- Fabrikantnummer:
- 208997
- Fabrikant:
- Gems Sensors
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
| Merk | Gems Sensors | |
| Device Type | Electro Optic | |
| Product Type | Level Probe | |
| Mount Type | Horizontal, Vertical | |
| Housing Material | Polysulfone | |
| Cable Length | 150mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 18mA | |
| Maximum Pressure | 250psi | |
| Gasket Material | Viton | |
| Standards/Approvals | UL E108913 | |
| Hazardous Area Certification | No | |
| Series | ELS-900 | |
| Alles selecteren | ||
|---|---|---|
Merk Gems Sensors | ||
Device Type Electro Optic | ||
Product Type Level Probe | ||
Mount Type Horizontal, Vertical | ||
Housing Material Polysulfone | ||
Cable Length 150mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 18mA | ||
Maximum Pressure 250psi | ||
Gasket Material Viton | ||
Standards/Approvals UL E108913 | ||
Hazardous Area Certification No | ||
Series ELS-900 | ||
- Land van herkomst:
- US
Gems Sensors Level Sensor
The Gems level sensor is one of the smallest electro-optic sensor in the range. It also carries the highest temperature capability of any of our optic sensors. Its polyethersulfone housing extends its compatibility and is very affordable in high volumes. This sensor is excellent for industrial OEMs preferring optics with high-temperature and small space requirements. It has a supply power of 5V.
Features and Benefits
Can be mounted in horizontal and vertical position
High chemical corrosion resistance
Resistance to product build-up
Output current sink 40mA max. up to 30VDC
Viton O-ring seal
Internal mount via M12x1-8
Lead length is 150mm
Applications
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Certifications
CE certified
EN 61000
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Gems Sensors ELS-900 Series Electro Optic Level Probe 30 V dc, 250 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 150 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 28 V dc, 150 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 30 V dc, 250 psi
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 250 psi
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
- Gems Sensors ELS-950M Series Electro Optic Level Switch 17 bar
- Gems Sensors ELS-950 Series Electro Optic Level Sensor 12 V dc, 17 bar