Carlo Gavazzi VP Series Optical Sensor Level Sensor, 200 mA, 40 V dc, 10 bar
- RS-stocknr.:
- 857-7781
- Artikelnummer Distrelec:
- 137-54-802
- Fabrikantnummer:
- VP02E
- Fabrikant:
- Carlo Gavazzi
Subtotaal (1 eenheid)*
€ 100,00
(excl. BTW)
€ 121,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,00 |
*prijsindicatie
- RS-stocknr.:
- 857-7781
- Artikelnummer Distrelec:
- 137-54-802
- Fabrikantnummer:
- VP02E
- Fabrikant:
- Carlo Gavazzi
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
| Merk | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | Optical Sensor | |
| Mount Type | Cable | |
| Housing Material | Polysulfone | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 40V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | VP | |
| Alles selecteren | ||
|---|---|---|
Merk Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type Optical Sensor | ||
Mount Type Cable | ||
Housing Material Polysulfone | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 40V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series VP | ||
Vrijgesteld
- Land van herkomst:
- LT
Carlo Gavazzi VP Series
Carlo Gavazzi VP series optical level sensor with unmodulated, infrared light for the detection of liquids. Fitted with built-in amplifier. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall.
Sensor for liquid level detection
Built-in amplifier
High chemical resistance to most acids and bases
No electrical or thermal connection between liquid and electrical circuit
LED-indication for output ON
Conductive Level Probes
Gerelateerde Links
- Carlo Gavazzi VP Series level sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc ATEX-Rated
- Carlo Gavazzi VP Series Photoelectric Level Sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 16.8 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 16.8 V dc ATEX-Rated
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated