Subtotaal (1 eenheid)*
€ 665,77
(excl. BTW)
€ 805,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 665,77 |
*prijsindicatie
- RS-stocknr.:
- 674-207
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Sling | |
| Sling Type | Chain | |
| Straight Pull Load | 9t | |
| Length | 2m | |
| Width | 10mm | |
| Safe Working Load - 2-Leg | 9t | |
| Safe Working Load - 4-Leg | 6.4t | |
| Standards/Approvals | No | |
| End Type | Hook to Eye | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Sling | ||
Sling Type Chain | ||
Straight Pull Load 9t | ||
Length 2m | ||
Width 10mm | ||
Safe Working Load - 2-Leg 9t | ||
Safe Working Load - 4-Leg 6.4t | ||
Standards/Approvals No | ||
End Type Hook to Eye | ||
Vrijgesteld
- Land van herkomst:
- GB

RS Pro Chain Lifting Sling
RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings
Features and Benefits:
Lifting sling, Chain sling;2 Leg and 4 Leg load capacity;Shock absorbing qualities;Good wear resistance;Protected;Shot blasted;Self-coloured;Safety hooks included;Supplied with a Test Certificate;Safety factor 4 to 1;Used for lifting heavy loads;Chains resist abrasions
Fittings and Type:
Hook to Eye end fittings;Bridle sling type
What Does WLL Mean?
WLL = Working Load Limit
2-Leg Safe Working Load WLL:
Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t
4-Leg Safe Working Load WLL:
Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t
Note
These chains should not be used in acidic or alkaline conditions
Supplied with
Safety hooks and test certificate
Gerelateerde Links
- RS PRO 2 m Chain Sling Chain, 1.6 t
- RS PRO 2 m Lifting Sling Chain, 4.5 t
- RS PRO 2 m Sling Chain, 4.2 t
- RS PRO 2 m Green Lifting Sling Webbing, 2 t
- RS PRO 2 m Green Lifting Sling Round, 2 t
- RS PRO 5 m Green Lifting Sling Webbing, 2 t
- RS PRO 1.5 m Green Lifting Sling Round, 2 t
- RS PRO 3 m Green Lifting Sling Round, 2 t