RS PRO 4 m Red Lifting Sling Round, 5 t
- RS-stocknr.:
- 124-4874
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 213,56
(excl. BTW)
€ 258,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 18 november 2026
- Plus verzending 5 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,56 |
*prijsindicatie
- RS-stocknr.:
- 124-4874
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sling Type | Round | |
| Product Type | Lifting Sling | |
| Straight Pull Load | 5t | |
| Length | 4m | |
| Colour | Red | |
| Material | Plastic | |
| Safe Working Load - Choke Hitch | 4t | |
| Standards/Approvals | No | |
| End Type | Endless | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sling Type Round | ||
Product Type Lifting Sling | ||
Straight Pull Load 5t | ||
Length 4m | ||
Colour Red | ||
Material Plastic | ||
Safe Working Load - Choke Hitch 4t | ||
Standards/Approvals No | ||
End Type Endless | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO 4 m Red Lifting Sling Round, 5 t
Searching for an all-purpose lifting sling to connect a load to a lifting device? This red round sling from RS PRO is a lightweight choice that effectively holds bulky loads and allows you to transport them safely.
The sling has a core made of PET (polyester) yarn and is covered in a PET jacket that holds the rows of yarn in place. This outer jacket also lets the yarn spread out to create a wide bearing surface when coming into contact with the load. Its low stretch prevents bouncing, meaning your load will be kept secure.
The material is soft and bendable, minimising damage to loads with shiny or even surfaces. This lifting sling is commonly used to lift items like pipes and other parts that prove difficult to move without machinery.
Features and Benefits
Gerelateerde Links
- RS PRO 1.5 m Red Lifting Sling Round, 5 t
- RS PRO 3 m Red Lifting Sling Round, 5 t
- RS PRO 2 m Red Lifting Sling Round, 5 t
- RS PRO 2.5 m Red Lifting Sling Round, 5 t
- RS PRO 6 m Red Lifting Sling Round, 5 t
- RS PRO 1 m Red Lifting Sling Round, 5 t
- RS PRO 500 mm Red Lifting Sling Round, 5 t
- RS PRO 4 m Red Lifting Sling Webbing, 5 t