RS PRO 6 m Purple Lifting Sling Webbing, 1 t
- RS-stocknr.:
- 124-4878
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 62,85
(excl. BTW)
€ 76,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,85 |
*prijsindicatie
- RS-stocknr.:
- 124-4878
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Webbing | |
| Straight Pull Load | 1t | |
| Length | 6m | |
| Width | 50mm | |
| Colour | Purple | |
| Safe Working Load - Choke Hitch | 800kg | |
| Material | Plastic | |
| Standards/Approvals | No | |
| End Type | Becket Eye | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Webbing | ||
Straight Pull Load 1t | ||
Length 6m | ||
Width 50mm | ||
Colour Purple | ||
Safe Working Load - Choke Hitch 800kg | ||
Material Plastic | ||
Standards/Approvals No | ||
End Type Becket Eye | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available
Gerelateerde Links
- RS PRO 1 m Purple Lifting Sling Webbing, 1 t
- RS PRO 2 m Purple Lifting Sling Webbing, 1 t
- RS PRO 4 m Purple Lifting Sling Webbing, 1 t
- RS PRO 5 m Purple Lifting Sling Webbing, 1 t
- RS PRO 3 m Purple Lifting Sling Webbing, 1 t
- RS PRO 6 m Brown Lifting Sling Webbing, 6 t
- RS PRO 6 m Green Lifting Sling Webbing, 2 t
- RS PRO 5 m Brown Lifting Sling Webbing, 6 t