RS PRO 2 m Yellow Lifting Sling Webbing, 3 t
- RS-stocknr.:
- 124-4880
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 69,98
(excl. BTW)
€ 84,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 16 november 2026
- Plus verzending 17 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,98 |
*prijsindicatie
- RS-stocknr.:
- 124-4880
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sling Type | Webbing | |
| Product Type | Lifting Sling | |
| Straight Pull Load | 3t | |
| Length | 2m | |
| Width | 90mm | |
| Colour | Yellow | |
| Safe Working Load - Choke Hitch | 2.4t | |
| Material | Plastic | |
| Standards/Approvals | No | |
| End Type | Becket Eye | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sling Type Webbing | ||
Product Type Lifting Sling | ||
Straight Pull Load 3t | ||
Length 2m | ||
Width 90mm | ||
Colour Yellow | ||
Safe Working Load - Choke Hitch 2.4t | ||
Material Plastic | ||
Standards/Approvals No | ||
End Type Becket Eye | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Polyester Duplex Webbing Slings
Introducing the RS PRO Webbing Slings which are ideal for lifting heavy goods. The sling is made out of polyester which makes it an incredibly resilient and versatile piece of equipment to have available. These durable lifting slings are flexible, lightweight and have a wide bearing surface strap, which helps protect the load you are lifting.
Features and Benefits:
• Duplex webbing slings for various lifting applications
• Strong, flexible & lightweight
• Polyester construction
• Lighter than chain & less likely to cause damage to what is being lifted
• Easy to inspect for damage, meaning less time-consuming inspections compared to lifting equipment
• Shock absorbing design
• High resistance to abrasion
• Webbing sling ends in Becket Eyes for easy addition of lifting attachments and fittings, such as hooks or shackles, where required
• Load limits per sling are indicated by an industry-standard colour coding system
Application Information
RS PRO webbing slings are ideal for maintenance and manufacturing environments where lifting equipment may not always be available
Gerelateerde Links
- RS PRO 3 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 5 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 1 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 4 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 6 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 3 m Red Lifting Sling Webbing, 5 t
- RS PRO 3 m Grey Lifting Sling Webbing, 4 t
- RS PRO 3 m Brown Lifting Sling Webbing, 6 t