Banner LX Series Light Curtain Receiver, Emitter, 9.5 mm Resolution
- RS-stocknr.:
- 292-923
- Fabrikantnummer:
- LX24EQ
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 696,25
(excl. BTW)
€ 842,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 696,25 |
*prijsindicatie
- RS-stocknr.:
- 292-923
- Fabrikantnummer:
- LX24EQ
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Light Curtain | |
| Series | LX | |
| Beam Resolution | 9.5mm | |
| Component Type | Receiver, Emitter | |
| Standards/Approvals | E71083 Class 2, IEC IP65 | |
| Maximum Supply Voltage | 30V | |
| Length | 646.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Light Curtain | ||
Series LX | ||
Beam Resolution 9.5mm | ||
Component Type Receiver, Emitter | ||
Standards/Approvals E71083 Class 2, IEC IP65 | ||
Maximum Supply Voltage 30V | ||
Length 646.8mm | ||
- Land van herkomst:
- MX
The Banner Light Curtain Emitter is an advanced solution designed for high-speed detection of small and flat parts. Featuring an emitter and receiver capable of generating an intricate pattern of modulated light beams, this system ensures accurate and reliable sensing across various applications. With a robust construction rated to IEC IP65, it excels in demanding environments while offering both NPN and PNP output configurations for versatile interfacing.
Includes a simplified installation process for ease of use
Offers flexibility with multiple sensing lengths and ranges
Equipped with indicators for status monitoring during operation
Utilises a compact design for efficient use of space in installations
Delivers robust performance with minimal interference from environmental factors
Gerelateerde Links
- Banner LX Series Light Curtain Emitter
- Banner SLL Series Light Curtain Emitter 23 mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner SLL Series Light Curtain Emitter 40 mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Connector Wrenches
- Draw Wires & Fish Tapes | Wire Fish Tape
- Connector Tool Kits