Banner MAHE Series Light Curtain Light Curtain, 64 Beam(s), 2.5 mm Resolution
- RS-stocknr.:
- 294-538
- Fabrikantnummer:
- MAHE6A
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 1.311,25
(excl. BTW)
€ 1.586,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.311,25 |
*prijsindicatie
- RS-stocknr.:
- 294-538
- Fabrikantnummer:
- MAHE6A
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Light Curtain | |
| Series | MAHE | |
| Beam Resolution | 2.5mm | |
| Component Type | Light Curtain | |
| Standards/Approvals | CE, RoHS, cRUus | |
| Number of Beams | 64 | |
| Maximum Supply Voltage | 12V | |
| Minimum Scanning Distance | 380mm | |
| Maximum Scanning Distance | 1.8m | |
| Maximum Response Time | 58.4ms | |
| Length | 163mm | |
| Terminal Type | Quick Connect | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Light Curtain | ||
Series MAHE | ||
Beam Resolution 2.5mm | ||
Component Type Light Curtain | ||
Standards/Approvals CE, RoHS, cRUus | ||
Number of Beams 64 | ||
Maximum Supply Voltage 12V | ||
Minimum Scanning Distance 380mm | ||
Maximum Scanning Distance 1.8m | ||
Maximum Response Time 58.4ms | ||
Length 163mm | ||
Terminal Type Quick Connect | ||
- Land van herkomst:
- MX
The Banner emitter has two columns of infrared LEDs spaced 5 mm apart. The columns are separated by 7.5 mm and are staggered from each other by 2.5 mm. The receiver is configured opposite to the emitter, with the identical length and beam spacing. This high-resolution sensor pair is capable of detecting a 12.7-mm long by 2.54-mm diameter cylindrical rod. The sensors have a wide field of view and are easily aligned, with a working range of 380 mm to 1.8 m.
Easy to use
Excels at high speed precise process monitoring and inspection
Cost effective
Gerelateerde Links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner SGS Series Light Curtain Sender 500 mm Resolution