Leuze MLD Series Light Curtain Deflecting Mirror, 2 Beam(s), 500 mm Resolution
- RS-stocknr.:
- 616-392
- Fabrikantnummer:
- MLD-M002
- Fabrikant:
- Leuze
Subtotaal (1 eenheid)*
€ 229,95
(excl. BTW)
€ 278,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 229,95 |
*prijsindicatie
- RS-stocknr.:
- 616-392
- Fabrikantnummer:
- MLD-M002
- Fabrikant:
- Leuze
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
| Merk | Leuze | |
| Product Type | Light Curtain | |
| Series | MLD | |
| Beam Resolution | 500mm | |
| Component Type | Deflecting Mirror | |
| Standards/Approvals | RoHS | |
| Number of Beams | 2 | |
| Protective Height | 594mm | |
| Maximum Protective Width | 64.7mm | |
| Width | 52mm | |
| Length | 64.7mm | |
| Height | 594mm | |
| Alles selecteren | ||
|---|---|---|
Merk Leuze | ||
Product Type Light Curtain | ||
Series MLD | ||
Beam Resolution 500mm | ||
Component Type Deflecting Mirror | ||
Standards/Approvals RoHS | ||
Number of Beams 2 | ||
Protective Height 594mm | ||
Maximum Protective Width 64.7mm | ||
Width 52mm | ||
Length 64.7mm | ||
Height 594mm | ||
- Land van herkomst:
- DE
The Leuze Deflecting mirror is equipped with a bright yellow housing (RAL 1021) for high visibility and sturdy diecast zinc end caps for enhanced durability. It is designed to operate efficiently in ambient temperatures from -30°C to 55°C, making it suitable for demanding industrial environments.
Metal housing
Aluminum metal housing
Plastic lens cover
Gerelateerde Links
- Leuze MLD Series Light Curtain Deflecting Mirror 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Receiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transmitter 400 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 300 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 400 mm Resolution
- Leuze MLD 500, RoHS