SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution

Subtotaal (1 eenheid)*

€ 1.695,43

(excl. BTW)

€ 2.051,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.695,43

*prijsindicatie

RS-stocknr.:
214-4311
Fabrikantnummer:
C4C-SA15010A10000
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Product Type

Light Curtain

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

PL e

Protective Height

1.5m

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Maximum Scanning Distance

10m

Length

1.51m

Maximum Response Time

18ms

Terminal Type

5-Pin M12

Land van herkomst:
DE

Overview


At a glance


Your Benefit


The new generation of deTec safety light curtains is Ideal for the protection of hazardous areas, entrances, and hazardous points. Intelligent and state-of-the-art technologies such as NFC and IO-Link offer completely new possibilities for comprehensive diagnosis, fast installation, and performing automation functions. The standardized connectivity and the compatible accessories for the entire deTec product family reduce variant diversity. The required functions can be activated using the appropriate M12 system plug – without the need for software. With IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, solutions can be found for a whole host of different applications in harsh environments.

Applications


Increased productivity and short downtimes thanks to extensive and innovative diagnostic options

Safety and automation combined: IO-Link makes cost-effective system design possible

Muting provides maximum productivity and safety in differentiating between people and material

High availability: smart presence detection prevents unwanted switch-offs

Easy commissioning and configuration without the need for software, saving time and money

IP65, IP67, and IP69K enclosure ratings available, Plus variants for explosion-hazardous areas, ensuring maximum reliability in harsh environmentsNFC diagnosis and smartphone app

Diagnostics and automation via IO-Link

2-signal muting

Smart presence detection

Dynamic protective field widths

Configuration of all functions without software

Reduced resolution: 1 or 2 beams

IP65, IP67, and IP69K enclosure ratings Plus variants for explosion-hazardous areas

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.