Omron F3SG Series Light Curtain Receiver, Sender, 47 Beam(s), 14 mm Resolution
- RS-stocknr.:
- 214-6788
- Fabrikantnummer:
- F3SG-4SRB0480-14
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.796,79
(excl. BTW)
€ 2.174,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.796,79 |
*prijsindicatie
- RS-stocknr.:
- 214-6788
- Fabrikantnummer:
- F3SG-4SRB0480-14
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 47 | |
| Protective Height | 480mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 480mm | |
| Height | 480mm | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 47 | ||
Protective Height 480mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 480mm | ||
Height 480mm | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 480mm Protective Height, 47 Beams - F3SG-4SRB0480-14
This light curtain is a safety receiver designed to protect personnel around machinery by detecting intrusions into guarded zones. It operates as a high-sensitivity optical safeguard with short- to medium-range capability, suitable for integration into industrial safety systems where rapid interruption detection and a compact form factor are important.
Features and Benefits:
• 47-beam array delivers fine multi-point detection for intrusion assessment
• 14mm beam resolution enables precise object discrimination during operation
• 13 ms maximum response time limits reaction delay for hazard interruption
• 0.3-10m scanning range permits flexible installation distances from equipment
• 10m maximum protective width covers wide access openings in production lines
• 28.8V maximum supply voltage supports typical machine safety power rails
• 14mm beam resolution enables precise object discrimination during operation
• 13 ms maximum response time limits reaction delay for hazard interruption
• 0.3-10m scanning range permits flexible installation distances from equipment
• 10m maximum protective width covers wide access openings in production lines
• 28.8V maximum supply voltage supports typical machine safety power rails
Applications
• Suitable for safeguarding access to robotic workcells in production
• Ideal for perimeter protection of packaging and palletising machines
• Used with conveyor transfers requiring rapid presence detection
• Can be used for light-guarding access hatches and loading stations
• Suitable for retrofitting compact safety receivers into control cabinets
• Ideal for perimeter protection of packaging and palletising machines
• Used with conveyor transfers requiring rapid presence detection
• Can be used for light-guarding access hatches and loading stations
• Suitable for retrofitting compact safety receivers into control cabinets
How does the device cope with narrow object detection requirements?
The receiver employs closely spaced beams with 14mm resolution to detect small intrusions across the sensing field.
What installation clearances are needed for effective operation?
Effective sensing is achieved within a minimum distance of 0.3m from the emitter and up to 10 m, allowing variable mounting positions.
What signal responsiveness can be expected for emergency stop integration?
The unit provides a maximum response latency of 13 ms, enabling fast signalling to safety controllers.
How wide an area can one receiver protect when paired with a transmitter?
When paired appropriately, the device supports a protective span up to 10m across guarded openings.
Gerelateerde Links
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution