Omron F3SG Series Light Curtain Receiver, Sender, 56 Beam(s), 25 mm Resolution

Subtotaal (1 eenheid)*

€ 2.447,23

(excl. BTW)

€ 2.961,15

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.447,23

*prijsindicatie

RS-stocknr.:
214-7641
Fabrikantnummer:
F3SG-4SRB1120-25
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

56

Protective Height

1.12m

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Height

1.12m

Length

1.12m

Width

32mm

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 1.12m Protective Height, 56 Beams - F3SG-4SRB1120-25


This light curtain is a safety sensor assembly designed to protect personnel by detecting intrusions into hazardous zones in industrial settings. It operates as a receiver component within a protective sensing system, providing fast interruption detection across multiple beams for machine safeguarding and access control applications.

Features and Benefits:


• 56-beam array delivers dense detection for small-object sensing
• 25mm beam resolution improves accurate object discrimination
• 0.3m minimum scanning distance enables close-proximity protection
• 13ms maximum response time reduces risk of hazardous events
• 28.8V maximum supply voltage supports stable system integration
• 20m maximum protective width allows wide-area coverage

Applications


• Suitable for safeguarding automated press lines and robots
• Ideal for perimeter protection around conveyor systems
• Used with light curtains in machine access interlocks
• Can be used for loading/unloading station presence detection
• Suitable for assembly cells requiring short-distance sensing

How far can the receiver reliably detect an intrusion?


The receiver participates in a sensing system with an effective detection span up to 20m, supporting extended coverage for large installations.

What object size can it consistently detect?


With a 25mm beam interval, it distinguishes objects down to that approximate dimension across the protected plane.

How does the device perform in fast-stop applications?


The unit contributes to fast-stop functionality by providing signal interruption within a 13ms response window, enabling rapid machine stopping.

What is the minimum distance required between the emitter and this receiver?


The system supports operation with emitter-to-receiver separation as little as 0.3m for near-field protection.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.