Omron OS32C Series Laser Scanner Scan Window
- RS-stocknr.:
- 215-5257
- Fabrikantnummer:
- OS32C-WIN-KT
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 159,91
(excl. BTW)
€ 193,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,91 |
*prijsindicatie
- RS-stocknr.:
- 215-5257
- Fabrikantnummer:
- OS32C-WIN-KT
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Laser Scanner | |
| Series | OS32C | |
| Component Type | Scan Window | |
| Safety Type | Type 3 | |
| Standards/Approvals | CE, cULus | |
| Protective Height | 67mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 1.75m | |
| Maximum Scanning Distance | 4m | |
| Length | 142.7mm | |
| Width | 133mm | |
| Maximum Response Time | 680ms | |
| Height | 104.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Laser Scanner | ||
Series OS32C | ||
Component Type Scan Window | ||
Safety Type Type 3 | ||
Standards/Approvals CE, cULus | ||
Protective Height 67mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 1.75m | ||
Maximum Scanning Distance 4m | ||
Length 142.7mm | ||
Width 133mm | ||
Maximum Response Time 680ms | ||
Height 104.5mm | ||
Omron OS32C Series Laser Scanner, Scan Window, 2 SIL (IEC 61508) - OS32C-WIN-KT
This laser scanner is designed for effective safety monitoring in industrial environments. It identifies potential hazards and supports compliance with industry standards, making it an essential tool for automation safety in various applications.
Features & Benefits
• Easily integrates with existing automation safety sensors
• Offers a scan window for precise area monitoring
• Functions well in safety-critical environments
Applications
• Perimeter protection in machinery setups
• Safety monitoring in packaging machinery
• Used in loading dock safety systems
• Applicable in robot application safety oversight
How does one ensure proper installation of the device?
It is important to adhere to the installation guidelines provided, ensuring accurate positioning and electrical connections.
Can the scanner be integrated with existing safety systems?
Yes, it is compatible with various automation safety systems to allow seamless integration.
What should be done if the scanner detects an obstruction?
The system generally initiates a safety protocol, such as halting operations or notifying personnel to address the issue.
Gerelateerde Links
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Laser Scanner Protective Cover
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron 0S32C Series Laser Scanner Scanner
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
- Omron Laser Scanner, 30 m