Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver, 38 Beam(s), 30 mm Resolution
- RS-stocknr.:
- 256-4882
- Fabrikantnummer:
- XUSL4E30H076N
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 2.185,40
(excl. BTW)
€ 2.644,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.185,40 |
*prijsindicatie
- RS-stocknr.:
- 256-4882
- Fabrikantnummer:
- XUSL4E30H076N
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 30mm | |
| Component Type | Transmitter/Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | cULus, TÜV, CE | |
| Number of Beams | 38 | |
| Protective Height | 760mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Height | 760mm | |
| Maximum Response Time | 10.5ms | |
| Terminal Type | M12 Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 30mm | ||
Component Type Transmitter/Receiver | ||
Safety Type 4 | ||
Standards/Approvals cULus, TÜV, CE | ||
Number of Beams 38 | ||
Protective Height 760mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Height 760mm | ||
Maximum Response Time 10.5ms | ||
Terminal Type M12 Connector | ||
- Land van herkomst:
- IT
The Schneider Electric safety light curtain type 4 has 2 A rated operational current, 24 V DC rated supply voltage and 30 mm resolution with 38 beams.
10.5 ms response time
Transmitter-receiver detection system
IP65, IP67 degree of protection
Gerelateerde Links
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 2 Beam(s), 500 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 45 Beam(s), 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 61 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 83 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 3 Beam(s), 400 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 31 Beam(s), 30 mm Resolution