Omron F3SG-SR Series Light Curtain Sender, Receiver, 22 Beam(s), 25 mm Resolution
- RS-stocknr.:
- 262-6586
- Fabrikantnummer:
- F3SG-4SRA0440-25-F
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.476,62
(excl. BTW)
€ 1.786,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.476,62 |
*prijsindicatie
- RS-stocknr.:
- 262-6586
- Fabrikantnummer:
- F3SG-4SRA0440-25-F
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SR | |
| Beam Resolution | 25mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 22 | |
| Protective Height | 440mm | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 440mm | |
| Length | 440mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Light Curtain | ||
Series F3SG-SR | ||
Beam Resolution 25mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 22 | ||
Protective Height 440mm | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 440mm | ||
Length 440mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
- Land van herkomst:
- CN
Omron F3SG-SR Series Light Curtain, 440mm Protective Height, 22 Beams - F3SG-4SRA0440-25-F
This light curtain provides short-range presence detection for safeguarding machine access points in industrial environments. It comprises a sender and a receiver configured to create a protective field over a 440 mm height, operating as a Type 4 safety device suited to applications requiring stringent risk reduction.
Features and Benefits:
• 22 beaMS deliver dense detection for fine intrusion sensing
• 25 mm beam resolution reduces hazardous aperture sizes
• 0.3 m minimum scanning distance allows close-proximity mounting
• 8 MS maximum response time supports fast interruption signalling
• 20 m maximum scanning distance enables long-range alignment checks
• 32 mm Compact width simplifies integration into narrow guarding
• 25 mm beam resolution reduces hazardous aperture sizes
• 0.3 m minimum scanning distance allows close-proximity mounting
• 8 MS maximum response time supports fast interruption signalling
• 20 m maximum scanning distance enables long-range alignment checks
• 32 mm Compact width simplifies integration into narrow guarding
Applications
• Suitable for safeguarding loading and unloading points
• Ideal for short protective barriers on small machinery
• Used with automated Gates requiring fast interruption detection
• Can be used for access control around robotic workcells
• Used for presence detection in conveyor transfer zones
• Ideal for short protective barriers on small machinery
• Used with automated Gates requiring fast interruption detection
• Can be used for access control around robotic workcells
• Used for presence detection in conveyor transfer zones
How does the sensing arrangement manage slim obstacles?
The 22-beam array with 25 mm resolution detects slim intrusions across the protective height.
What is the effective protective span achievable?
The system can establish a protective width of up to 20 m when paired correctly.
How quickly will the system signal an interruption?
The arrangement provides a maximum response time of 8 MS from detection to output.
Gerelateerde Links
- Omron F3SG-SR Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 92 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 60 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 14 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 12 Beam(s), 85 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 38 Beam(s), 45 mm Resolution