Omron F3SG-R Series Light Curtain Receiver, 96 Beam(s), 30 mm Resolution

Subtotaal (1 eenheid)*

€ 4.725,79

(excl. BTW)

€ 5.718,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 22 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.725,79

*prijsindicatie

RS-stocknr.:
265-5190
Fabrikantnummer:
F3SG-4RA1950-30
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Light Curtain

Series

F3SG-R

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

Standards/Approvals

CE, cULus

Number of Beams

96

Protective Height

1950mm

Omron F3SG-R Series Light Curtain, 1950mm Protective Height, Type 4 Safety Type - F3SG-4RA1950-30


This light curtain is a safety sensor system designed to detect intrusions into hazardous zones and protect personnel around machinery in industrial settings. It operates as a receiver component within a protective barrier, delivering high-level safeguarding where direct access to moving parts must be limited and monitored.

Features and Benefits:


• Type 4 classification provides high-level protection for hazardous environments
• 96 detection beams increase coverage and minimise undetected intrusions
• 30 mm beam resolution delivers precise object detection capability
• 1950 mm protective height covers tall access points effectively
• CE and cULus approvals enable use across multiple regulated markets

Applications


• Suitable for guarding access to automated production lines
• Ideal for integration with safety interlocks on press machines
• Used with robot cells to protect operators during maintenance
• Can be used for perimeter protection around packaging equipment
• Suitable for high-traffic industrial entryways requiring detection

What role does this component fulfil within a safety barrier system?


It functions as the receiver unit that interprets beam interruptions and communicates detection events to the control safety logic.

How does beam count affect detection reliability in busy environments?


A higher beam count provides denser monitoring planes, reducing the likelihood that objects pass unnoticed through the protected zone.

Which approvals indicate suitability for international deployment?


The presence of CE and cULus markings shows conformity with relevant European and North American safety standards.

How does beam spacing influence detection of small objects?


Narrow beam spacing of 30 mm improves the likelihood of registering smaller cross-sections as they interrupt the light paths.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.