Extech LT505 Light Meter, 999.9lx to 400000 lx, ±3 %
- RS-stocknr.:
- 288-0330
- Fabrikantnummer:
- LT505
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 149,00
(excl. BTW)
€ 180,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0330
- Fabrikantnummer:
- LT505
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Maximum Light Level | 400000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 999.9lx | |
| Accuracy | ±3 % | |
| Resolution | 0.1 lx | |
| Sensor Type | Photodiode | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 250g | |
| Height | 23mm | |
| Length | 133mm | |
| Standards/Approvals | CE | |
| Model Number | LT505 | |
| Width | 48mm | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Maximum Light Level 400000lx | ||
Product Type Light Meter | ||
Minimum Light Level 999.9lx | ||
Accuracy ±3 % | ||
Resolution 0.1 lx | ||
Sensor Type Photodiode | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 250g | ||
Height 23mm | ||
Length 133mm | ||
Standards/Approvals CE | ||
Model Number LT505 | ||
Width 48mm | ||
- Land van herkomst:
- TW
The FLIR pocket light meter is a compact device that offers wide light intensity ranges up to 40, 000Fc with high resolution to 0.01Fc.Ideal for indoor lighting tests and ensuring security and safety illumination in various settings. This pocket sized autoranging Light Meter is a valuable tool for professionals in different industries.
Auto power off with disable option
Tripod mount for stable measurements
Precision photo diode with cosine and color correction filter
Complete with light sensor cover, two AAA batteries, and pouch
Zero/Calibration function for accurate readings
Data Hold and Min/Max functions for convenience