PeakTech Light Meter, 0lx, 0 lx to 200000 lx, 5 %, 5 %
- RS-stocknr.:
- 288-8656
- Artikelnummer Distrelec:
- 301-43-601
- Fabrikantnummer:
- P5165
- Fabrikant:
- PeakTech
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 75,53
(excl. BTW)
€ 91,39
(incl. BTW)
- RS-stocknr.:
- 288-8656
- Artikelnummer Distrelec:
- 301-43-601
- Fabrikantnummer:
- P5165
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Maximum Light Level | 200000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0lx, 0lx | |
| Accuracy | 5 %, 5 % | |
| Resolution | 100, 100 g | |
| Sensor Type | Photodiode, Photodiode | |
| Power Source | Battery | |
| Weight | 120g | |
| Height | 35mm | |
| Length | 155mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 55mm | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Maximum Light Level 200000lx | ||
Product Type Light Meter | ||
Minimum Light Level 0lx, 0lx | ||
Accuracy 5 %, 5 % | ||
Resolution 100, 100 g | ||
Sensor Type Photodiode, Photodiode | ||
Power Source Battery | ||
Weight 120g | ||
Height 35mm | ||
Length 155mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Width 55mm | ||
- Land van herkomst:
- CN
The Digital Lux Meter is a reliable and efficient tool for measuring the current illumination intensity. With its built-in sensor, it provides fast and accurate results for various applications. This lux meter is designed with safety measures in compliance with EU regulations, ensuring high-quality performance. Its 3 1/2-digit LCD display allows for easy reading of measurements up to 200,000 lux or 20,000 fc. The compact and robust design of this meter makes it suitable for both indoor and outdoor use.
3 1/2-digit LCD display for clear and easy reading
Automatic backlight for enhanced visibility in low light conditions
Measurement range up to 200,000 lux or 20,000 fc for versatile applications
Fast measurement rate of 1.5 measurements/second for quick results
Data hold function to freeze and record current measurements
Built with safety precautions in compliance with EU regulations
Compact and robust design for portability and durability