Schneider Electric White Wireless Switch, Wiser
- RS-stocknr.:
- 119-437
- Fabrikantnummer:
- NU557118W
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 69,20
(excl. BTW)
€ 83,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,20 |
*prijsindicatie
- RS-stocknr.:
- 119-437
- Fabrikantnummer:
- NU557118W
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Wireless Switch | |
| IP Rating | IP20 | |
| Mount Type | Direct | |
| Colour | White | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Series | Wiser | |
| Screwed/Screwless | Screwed | |
| Voltage | 3V | |
| Range | New Unica | |
| Finish | White | |
| Width | 74.5mm | |
| Standards/Approvals | EU RoHS, CE, REACH, CHINA RoHS | |
| Depth | 12mm | |
| Height | 74.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Wireless Switch | ||
IP Rating IP20 | ||
Mount Type Direct | ||
Colour White | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Series Wiser | ||
Screwed/Screwless Screwed | ||
Voltage 3V | ||
Range New Unica | ||
Finish White | ||
Width 74.5mm | ||
Standards/Approvals EU RoHS, CE, REACH, CHINA RoHS | ||
Depth 12mm | ||
Height 74.5mm | ||
- Land van herkomst:
- LV
The Schneider Electric connected switch Electric is a part of the New Unica range, featuring a sleek white design with electronic technology. It is compatible with the Wiser hub generation 2 and can be controlled via the Wiser Home app. The push-button switch has a glossy white finish and comes with 2 rocker modules for easy operation. The device is ideal for indoor installations and offers wireless communication via Zigbee 3.0 technology.
Compatible with Wiser hub generation 2 for seamless integration
Electronic technology for efficient performance
Glossy white finish for a modern look
Wireless communication using Zigbee 3.0 technology
Gerelateerde Links
- Schneider Electric White Wireless Switch Wiser
- Schneider Electric Wiser Wireless Switch
- Schneider Electric Wiser Circuit Breaker Communication Module, Wireless
- Schneider Electric White Wiser
- Schneider Electric White Wiser
- Schneider Electric White Blind & Roller Control Switch 4A Wiser Series
- Schneider Electric White Wiser Series
- Schneider Electric White Wiser