Siemens Anthracite, 2 Way Antracite Cosso Rocker Switch, DELTA
- RS-stocknr.:
- 161-979
- Fabrikantnummer:
- 5TG7145-0AC00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 13,74
(excl. BTW)
€ 16,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,74 |
*prijsindicatie
- RS-stocknr.:
- 161-979
- Fabrikantnummer:
- 5TG7145-0AC00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Light Switch | |
| Switch Type | Antracite Cosso Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Anthracite | |
| Material | TPE | |
| Series | DELTA | |
| Range | DELTA Style | |
| Depth | 40mm | |
| Standards/Approvals | CE, EAC | |
| Height | 70mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Light Switch | ||
Switch Type Antracite Cosso Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Anthracite | ||
Material TPE | ||
Series DELTA | ||
Range DELTA Style | ||
Depth 40mm | ||
Standards/Approvals CE, EAC | ||
Height 70mm | ||
- Land van herkomst:
- ES
The Siemens Rocker Switch features a compact design with dimensions of 68x68 mm, integrating seamlessly into modern aesthetics. It is constructed with durable thermoplastic material and boasts an IP20 protection class, ensuring its suitability for indoor environments. The switch has two piece rocker cover is finished in a shiny anthracite colour, closely resembling RAL 7016, offering both durability and a refined appearance.
Halogen free construction for safety and sustainability
40 mm depth for versatile installation
30 g weight for easy installation
No replaceable lens or labelling field for simplicity
Designed for double pushbutton applications