Legrand White, 2 Way Emergency Stop Button, Key Operated Switch, Automatic Switch, 2 Pole, Illuminated Time Lag Switch,
- RS-stocknr.:
- 190-582
- Fabrikantnummer:
- 0 698 55
- Fabrikant:
- Legrand
Voeg 10 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 40,73
(excl. BTW)
€ 49,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 40,73 | - |
| 10 - 49 | € 38,65 | 5% |
| 50 + | € 36,65 | 10% |
*prijsindicatie
- RS-stocknr.:
- 190-582
- Fabrikantnummer:
- 0 698 55
- Fabrikant:
- Legrand
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Legrand | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| Switch Type | Emergency Stop Button, Key Operated Switch, Automatic Switch, 2 Pole, Illuminated Time Lag Switch, 2-way Switch, Changeover Push Button, Retractive Switch, Intermediate Switch, Light Sensitive Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Polypropylene, ABS, Stainless Steel (Captive Terminal Screw), Polycarbonate | |
| Series | Plexo | |
| Screwed/Screwless | Screwed | |
| Range | PlexoTM | |
| Voltage | 400V | |
| Fixing Standard | 71 mm (fixing centres), 82 mm (fixing centres), ISO 20 | |
| Depth | 42mm | |
| Width | 86mm | |
| Standards/Approvals | BS 1363, BS EN 60669-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
Switch Type Emergency Stop Button, Key Operated Switch, Automatic Switch, 2 Pole, Illuminated Time Lag Switch, 2-way Switch, Changeover Push Button, Retractive Switch, Intermediate Switch, Light Sensitive Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Material Polypropylene, ABS, Stainless Steel (Captive Terminal Screw), Polycarbonate | ||
Series Plexo | ||
Screwed/Screwless Screwed | ||
Range PlexoTM | ||
Voltage 400V | ||
Fixing Standard 71 mm (fixing centres), 82 mm (fixing centres), ISO 20 | ||
Depth 42mm | ||
Width 86mm | ||
Standards/Approvals BS 1363, BS EN 60669-1 | ||
Vrijgesteld
- Land van herkomst:
- FR
Plexo Flush-Mounted Complete Sockets and Switches
Legrand - Plexo IP55 Range
Gerelateerde Links
- Legrand Black Manual Switch ON-Auto 1 Pole 2 Pole
- Legrand White RAL 9010 Grey White 2 Pole Key Operated
- Legrand ACS Series, Emergency Stop Push Button Head
- ABB 1SF Series Emergency Stop Switch IP66
- Legrand Emergency Stop Push Button 1 NO, IP66
- Emergency Stop Push Buttons
- ABB 2TL Series Illuminated Emergency Stop Switch IP65
- BACO Emergency Stop Plate for Use with Emergency Stop, Pre-printed "Stop