Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS-stocknr.:
- 287-6209
- Fabrikantnummer:
- S540089
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 28,21
(excl. BTW)
€ 34,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,21 |
*prijsindicatie
- RS-stocknr.:
- 287-6209
- Fabrikantnummer:
- S540089
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Matt | |
| Depth | 42.7mm | |
| Height | 71mm | |
| Standards/Approvals | RoHS, REACH, EU RoHS | |
| Width | 71mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Voltage 250V | ||
Finish Matt | ||
Depth 42.7mm | ||
Height 71mm | ||
Standards/Approvals RoHS, REACH, EU RoHS | ||
Width 71mm | ||
- Land van herkomst:
- CH
The Schneider Electric Odace USB charger plus socket-outlet in anthracite colour offers a convenient solution for charging your devices while providing a standard socket-outlet. With a maximum load current of 16 A, it ensures reliable power supply for your devices. The integrated USB type C port allows for fast charging at 5 V DC with a maximum load current of 2.4 A. The matt surface finish and flush mounting design make it a sleek and modern addition to your space.
USB charger plus socket-outlet combination in anthracite colour for modern aesthetic
Integrated USB type C port for fast charging at 5 V DC with a maximum load current of 2.4 A
Standard socket-outlet with 16 A maximum load current for reliable power supply
Flush mounting design with matt surface finish for a sleek and modern look
Gerelateerde Links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
- Schneider Electric Anthracite Rocker, Odace 2011