ABB SBA Lighting Controller Switch Actuator, Surface Mount, 230V
- RS-stocknr.:
- 246-2756
- Fabrikantnummer:
- 2CKA006200A0080 SBA-F-2.1.1-WL
- Fabrikant:
- ABB
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-2756
- Fabrikantnummer:
- 2CKA006200A0080 SBA-F-2.1.1-WL
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Lighting Controller | |
| Controller Type | Switch Actuator | |
| Voltage | 230V | |
| Mount Type | Surface | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Length | 71mm | |
| Height | 71mm | |
| Standards/Approvals | No | |
| Series | SBA | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Lighting Controller | ||
Controller Type Switch Actuator | ||
Voltage 230V | ||
Mount Type Surface | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Width 45mm | ||
Length 71mm | ||
Height 71mm | ||
Standards/Approvals No | ||
Series SBA | ||
- Land van herkomst:
- DE
The ABB makes Sensor / blind actuator for controlling blind or awning motors. The communication with the free@home system is carried out wireless. It has an integrated blind actuator. This blind function is available also without prior programming (left s
For contacting 2 gang rocker like 6230-2x-xxx, 6231-2x-xxx, 6232-2x-xxx, 6233-2x-xxx and 6234-2x-xxx
3 wire connection (neutral conductor required)
It has two 230 V extension unit inputs (up/down) and fixing claws
Gerelateerde Links
- ABB SBA-F-1.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB Lighting Controller Switch Actuator 230 V
- ABB I/O Module SSA-F-2.1.1-WL 230V
- ABB 2 Gang Selector Dimmer Switch 180W
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount