Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotaal (1 eenheid)*

€ 63,00

(excl. BTW)

€ 76,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 09 november 2026
  • Plus verzending 10 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 63,00

*prijsindicatie

RS-stocknr.:
221-3014
Fabrikantnummer:
ZCKE216
Fabrikant:
Telemecanique Sensors
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

EU RoHS Directive Pro-active, RoHS exemption information, Green Premium product, Environmental Disclosure Product Environmental Profile, Mercury free

Land van herkomst:
FR

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, EU RoHS Directive Pro-active Compliance, Green Premium Product - ZCKE216


This limit switch operating head provides an Interface for sensing mechanical position changes in industrial control systems and is designed to be used with compatible limit switch bases. It functions as an accessory component that converts physical actuator movement into switching actions within automation assemblies, offering environmental disclosures and adherence to recognised substance regulations.

Features and Benefits:


• Complies with EU RoHS Directive for restricted substances, reducing hazardous materials exposure
• Mercury-free construction enabling safer handling and disposal
• Green Premium product designation supporting improved environmental impact reporting

Applications


• Used with XCKJ limit switches in industrial automation panels
• Suitable for replacement of worn actuator heads on production machinery
• Can be used for retrofitting existing machines to meet RoHS requirements

Is this accessory compatible with existing limit switch bases?


It is intended for use with XCKJ limit switch bases, providing a direct accessory interface.

What environmental attributes are documented for the part?


It carries environmental disclosure information and meets EU RoHS compliance while being mercury-free.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.