Siemens 3SE Series Round Plunger Limit Switch, 1 NO/1 NC, Plastic Housing
- RS-stocknr.:
- 161-365
- Fabrikantnummer:
- 3SE5250-0AC05
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 7,09
(excl. BTW)
€ 8,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,09 |
*prijsindicatie
- RS-stocknr.:
- 161-365
- Fabrikantnummer:
- 3SE5250-0AC05
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Round Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA, EAC, CE, CCC, UL | |
| Length | 59.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Operating Force | 20N | |
| Conduit Entry | M20 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Limit Switch | ||
Actuator Type Round Plunger | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA, EAC, CE, CCC, UL | ||
Length 59.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Operating Force 20N | ||
Conduit Entry M20 | ||
- Land van herkomst:
- DE
The Siemens Position Switch designed to meet the highest standards of reliability and precision in industrial applications. Featuring a robust plastic enclosure and a metal plunger, it provides excellent performance across a wide range of conditions. The innovative design ensures ease of installation and operation, making it suitable for various mounting positions. With an impressive mechanical service life, this switch guarantees longevity and effectiveness, ensuring that operations run smoothly without interruptions. Engineered with exceptional attention to detail, it promises not only functionality but also safety and compliance with international standards.
Metal plunger provides reliable actuation for consistent performance
Wide operational temperature range ensures functionality in extreme conditions
Screw fixing method offers secure installation
Shock resistance according to IEC standards enhances product reliability
Rounded design of the actuating element supports user friendly operation
Gerelateerde Links
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 230V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP40 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 125V, 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A