Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac, 10A
- RS-stocknr.:
- 434-694
- Fabrikantnummer:
- XC1ZA2
- Fabrikant:
- Telemecanique Sensors
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 434-694
- Fabrikantnummer:
- XC1ZA2
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Terminal Type | Plug-In | |
| Series | OsiSense XC | |
| Switching AC Voltage | 600V ac | |
| Width | 48mm | |
| Length | 78mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Terminal Type Plug-In | ||
Series OsiSense XC | ||
Switching AC Voltage 600V ac | ||
Width 48mm | ||
Length 78mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
The Telemecanique Sensors Limit switch is designed with contacts rated for 600 V AC and 10 A. It provides reliable operation for industrial control and automation applications.
Contact rating of 600 V AC
Current capacity of 10 A
Gerelateerde Links
- Telemecanique Sensors OsiSense XC Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch 600V
- Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block 600V
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A