Crouzet Limit Switch, I (CO), IP66, Nitrile Rubber (NBR) Housing, 250V ac, 5A
- RS-stocknr.:
- 539-224
- Artikelnummer Distrelec:
- 304-00-805
- Fabrikantnummer:
- 83123024
- Fabrikant:
- Crouzet
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 46,70
(excl. BTW)
€ 56,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
- Plus verzending 247 stuk(s) vanaf 23 november 2026
- Plus verzending 47 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 46,70 |
| 5 - 9 | € 45,39 |
| 10 - 24 | € 44,18 |
| 25 - 49 | € 43,02 |
| 50 + | € 41,89 |
*prijsindicatie
- RS-stocknr.:
- 539-224
- Artikelnummer Distrelec:
- 304-00-805
- Fabrikantnummer:
- 83123024
- Fabrikant:
- Crouzet
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
| Merk | Crouzet | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | I (CO) | |
| Housing Material | Nitrile Rubber (NBR) | |
| Contact Type | Double Break Changeover Switch | |
| Terminal Type | Cable | |
| Switching Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU, ATEX | |
| Length | 500mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Operating Force | 7.5N | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration I (CO) | ||
Housing Material Nitrile Rubber (NBR) | ||
Contact Type Double Break Changeover Switch | ||
Terminal Type Cable | ||
Switching Current 5A | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU, ATEX | ||
Length 500mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Operating Force 7.5N | ||
Thermal current (Ith) 12 A
Assigned operating current (Ie) 5A at 250V
Minimum operating travel of 0.2mm
Temperature range -5 to +70 deg C
3 Terminal single pole form C changeover contacts
0.5M 3 core cable fitted, 0.75mm2 conductors
Hermetically sealed pushbutton limit switch, NO/NC
Mechanical life 1 000 000 operations
Approvals
CSA
Gerelateerde Links
- Crouzet 83118 Series Lever Limit Switch Plastic Housing 5A
- Crouzet 83106 Series Plunger Limit Switch Polyamide Housing 5A
- Crouzet 83731 Series Plunger Limit Switch IP66 5A
- Crouzet 83733 Series Plunger Limit Switch IP56 5A
- Crouzet 83229 Series Plunger Limit Switch Polyamide Housing 5A
- Crouzet 83732 Series Roller Plunger Limit Switch IP56 5A
- Crouzet 83228 Series Plunger Limit Switch Polyamide Housing 5A
- Crouzet 83581 Series Roller Lever Limit Switch IP67 250V ac, 5A