Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch, SPST, IP66, Fibreglass Reinforced
- RS-stocknr.:
- 151-2533
- Fabrikantnummer:
- 440P-CALS11B
- Fabrikant:
- Allen Bradley Guardmaster
Subtotaal (1 eenheid)*
€ 36,49
(excl. BTW)
€ 44,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,49 |
*prijsindicatie
- RS-stocknr.:
- 151-2533
- Fabrikantnummer:
- 440P-CALS11B
- Fabrikant:
- Allen Bradley Guardmaster
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
| Merk | Allen Bradley Guardmaster | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | SPST | |
| IP Rating | IP66 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Terminal Type | M20 | |
| Series | 440P | |
| Length | 31mm | |
| Depth | 40mm | |
| Width | 106mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley Guardmaster | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration SPST | ||
IP Rating IP66 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Terminal Type M20 | ||
Series 440P | ||
Length 31mm | ||
Depth 40mm | ||
Width 106mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Cycles | ||
- Land van herkomst:
- TW
Allen Bradley Guardmaster Adjustable Roller Lever Limit Switch, NO/NC Configuration, M20 Connection - 440P-CALS11B
For close object monitoring in your industrial applications, use this limit switch from Rockwell Automation's Allen Bradley Guardmaster range. When the roller lever senses an object, it causes the electrical circuits to open or close initiating an action in the machine. By triggering the timely shutdown of equipment, it can prevent mechanical error and damage. As the switch is adjustable, you can set the lever to different positions for versatile assembly. Its glass-filled polybutylene terephthalate (PBT) housing is resistant to wear and chemicals, so delivers an extended service life.
• Mechanical service life of 10,000,000 cycles for durability and long-term operation
• IP66 (ingress protection) rating means it's fully dustproof and protected against high-pressure jets of water
• Compact dimensions of 31 (L) x 40 (D) x 106mm (W) to fit in busy setups
Standards and Certifications
• ANSI B11.19 (American National Standards Institute)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
• ISO 13849-1 (International Organization for Standardization)
The Rockwell Automation 440P IEC style safety limit switch.
How do I mount this limit switch?
Body Style 22mm Small Plastic Body
Operator Type Adjustable Lever
You can mount this switch vertically in a machine component using an M20 connection to attach it.
Gerelateerde Links
- Allen Bradley Guardmaster 440P Series Short Lever Limit Switch IP66, Fibreglass Reinforced Polybutylene
- Allen Bradley Guardmaster 440P Series Adjustable Roller Lever Limit Switch IP66, Metal Housing
- Allen Bradley Adjustable Roller Lever Safety Limit Switch IP66
- Allen Bradley Guardmaster 440P Series Spring Lever Limit Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Short Lever Interlock Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66, Metal Housing
- Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch IP66, Metal Housing
- Honeywell Technologies GLD Series Adjustable Roller Lever Limit Switch IP66, Fibreglass Reinforced Thermoplastic