Siemens 3SE5 Series Roller Lever Limit Switch, DPDT, IP67, IP66, Metal Housing, 400V ac, 10A
- RS-stocknr.:
- 203-3912
- Fabrikantnummer:
- 3SE5112-0CH02
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 97,47
(excl. BTW)
€ 117,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,47 |
*prijsindicatie
- RS-stocknr.:
- 203-3912
- Fabrikantnummer:
- 3SE5112-0CH02
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | DPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 37.5mm | |
| Length | 85.7mm | |
| Hazardous Area Certification | No | |
| Operating Force | 30N | |
| Conduit Entry | M20 | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration DPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Depth 37.5mm | ||
Length 85.7mm | ||
Hazardous Area Certification No | ||
Operating Force 30N | ||
Conduit Entry M20 | ||
Mechanical Life 1000000Cycles | ||
- Land van herkomst:
- DE
The Siemens Sirius position switch with metal enclosure 40mm according to EN 50041 has 1 NO/1 NC quick action contacts. It has rotary actuator right/left adjustable with metal lever 27mm long and stainless steel roller of 19mm.
Ambient operating temperature range from -25°C to +85°C
Gerelateerde Links
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 6A