Omron SHL Series Plunger Limit Switch, IP67, Zinc Housing, 125V ac, 2A
- RS-stocknr.:
- 215-7881
- Fabrikantnummer:
- SHL-D55-01
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 72,92
(excl. BTW)
€ 88,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,92 |
*prijsindicatie
- RS-stocknr.:
- 215-7881
- Fabrikantnummer:
- SHL-D55-01
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 2A | |
| Terminal Type | Molded Terminal | |
| Series | SHL | |
| Minimum Operating Temperature | 10°C | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 36mm | |
| Standards/Approvals | CSA, EN, UL, CCC | |
| Depth | 17.5mm | |
| Length | 72.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 9.81N | |
| Mechanical Life | 10000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 2A | ||
Terminal Type Molded Terminal | ||
Series SHL | ||
Minimum Operating Temperature 10°C | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 80°C | ||
Width 36mm | ||
Standards/Approvals CSA, EN, UL, CCC | ||
Depth 17.5mm | ||
Length 72.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 9.81N | ||
Mechanical Life 10000000Operations | ||
Omron SHL Series Limit Switch, SPDT Pole Configuration, IP67 Rating - SHL-D55-01
This limit switch is an essential component for automation tasks, designed to function reliably in various settings. Equipped with a plunger actuator, it operates in either a normally open or normally closed configuration. Built to withstand harsh environments, it features an IP67 rating for dust and water resistance. The robust zinc housing further ensures durability, making it suitable for long-term use.
Features & Benefits
• SPDT configuration allows for flexible application options
• Snap action provides quick and reliable switching
• IP67 rating protects against dust and moisture
• Operating force of 9.81N ensures robust performance
• Maximum current of 0.1A is ideal for low power circuits
• Suitable for 125V AC for versatile electrical compatibility
Applications
• Ideal for use in conveyor systems
• Frequently used in manufacturing automation processes
• Suitable for safety interlocks in machinery
• Utilised in robotic systems for precise positioning
• Employed in various electrical control systems
What is the significance of the plunger actuator design?
The plunger actuator design facilitates easy actuation and precise control of the switch, making it ideal for applications requiring accurate positioning and reliable responsiveness.
How does the IP67 rating enhance the product's longevity?
The IP67 rating indicates that the switch is protected against dust ingress and can withstand immersion in water, significantly extending its operational life in demanding environments.
What type of electrical circuits is this component compatible with?
It is designed for use in circuits operating at a maximum of 125V AC, making it suitable for various applications in electrical and automation systems.
In what environments can this limit switch be effectively used?
The durable zinc housing allows the switch to perform effectively in industrial settings, including those with exposure to moisture, dust, and mechanical wear.
How does the operating force affect the switchs function?
An operating force of 9.81N provides a good balance between sensitivity and robustness, ensuring reliable actuation without unintended triggering, thus ensuring precise functionality in applications.
Gerelateerde Links
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Plunger Limit Switch IP67 480V, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 125V ac, 0.1A
- Omron SHL Series Roller Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A