Telemecanique Sensors XCKP Series Roller Lever Limit Switch, IP67, IP66, Plastic Housing, 240V ac, 3A
- RS-stocknr.:
- 247-2331
- Artikelnummer Distrelec:
- 301-12-097
- Fabrikantnummer:
- XCKP2118M12
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 62,20
(excl. BTW)
€ 75,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,20 |
*prijsindicatie
- RS-stocknr.:
- 247-2331
- Artikelnummer Distrelec:
- 301-12-097
- Fabrikantnummer:
- XCKP2118M12
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Switching Current | 3A | |
| Series | XCKP | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 65mm | |
| Length | 30mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Switching Current 3A | ||
Series XCKP | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 65mm | ||
Length 30mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- ID
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 2 poles with zamak housing. It used male connector M12, 4 pins The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. The operator type is a spring return roller thermoplastic with snap-action contact operation.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66, IP67
Gerelateerde Links
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A