Omron D4F Series Roller Lever Safety Limit Switch, 2 NO/2 NC, IP67

Subtotaal (1 eenheid)*

€ 219,47

(excl. BTW)

€ 265,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 219,47

*prijsindicatie

RS-stocknr.:
264-7391
Artikelnummer Distrelec:
301-36-764
Fabrikantnummer:
D4F-320-3R
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Safety Limit Switch

Actuator Type

Roller Lever

Contact Configuration

2 NO/2 NC

IP Rating

IP67

Contact Type

2 NO/2 NC

Series

D4F

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Depth

30.8mm

Width

30mm

Standards/Approvals

CCC, EN (TÜV), UL

Hazardous Area Certification

No

Operating Force

5N

Mechanical Life

10000000Operations

Omron D4F Series Safety Limit Switch, IP67, 5N Operating Force - D4F-320-3R


This safety limit switch provides electromechanical position detection for industrial control applications, using a roller lever actuator to monitor moving parts and initiate safety or control responses. It is designed for use in environments where ingress protection and a broad operating temperature range are required, and it meets multiple international approval standards for deployment in automated systems.

Features and Benefits:


• 2NO2NC contact arrangement enables flexible control and safety wiring
• IP67 rating permits operation in wet or dusty conditions
• Mechanical endurance of 10000000 operations supports long service intervals
• Operating temperature span -30 to 70°C maintains functionality in extremes
• 5 N operating force allows precise actuation with minimal load
• Certified to UL EN CCC for international regulatory acceptance

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine guard position monitoring in assembly plants
• Used for automated door position sensing in industrial facilities
• Can be used for actuator limit detection in material handling systems

What contact flexibility does it offer for wiring schemes?


It provides two normally open and two normally closed contacts to support simultaneous control and safety circuits without additional relays.

How does the unit perform in harsh installation conditions?


With an IP67 enclosure it resists dust ingress and temporary immersion, allowing reliable switching in challenging environments.

What mechanical lifecycle can maintenance planners expect?


The device is rated for ten million mechanical operations, which aids long-term maintenance scheduling and reduces replacement frequency.

What actuation effort should be considered during integration?


The roller lever requires an operating force of 5 N, permitting use with light-touch mechanisms and precise cam profiles.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.