RS PRO Roller Limit Switch, 1 NO/1 NC, IP67, Zinc Alloy Housing, 300V ac, 10A
- RS-stocknr.:
- 269-5434
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 124,09
(excl. BTW)
€ 150,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 124,09 |
*prijsindicatie
- RS-stocknr.:
- 269-5434
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | 5-Pin M12 | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3m | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-1/UL508, RoHS | |
| Hazardous Area Certification | CSA, UL | |
| Mechanical Life | 10000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type 5-Pin M12 | ||
Switching Current 10A | ||
Series RS PRO | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 3m | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-1/UL508, RoHS | ||
Hazardous Area Certification CSA, UL | ||
Mechanical Life 10000000Cycles | ||
- Land van herkomst:
- CN
RS PRO Zinc Alloy High Precision Compact Limit Switch, SPDT, 1NO/1NC, Rotary, Short Roll, Bottom 3 m Cable Connection, 25 mm 5-Core SJT Cable, 10 A, 300 V ac
From RS PRO this is the precision zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from zinc alloy it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO precision limit switch features the contact block is easy to install, is 25 mm mounting and has bottom connection. The limit switch cable is a 4-core SJT connector plus provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO SN32 Series Roller Limit Switch IP67 300V ac, 10A
- RS PRO SN32 Series Plunger Limit Switch IP67 300V ac, 10A
- RS PRO Roller Limit Switch IP67 300V ac, 10A
- RS PRO SN31 Series Roller Limit Switch IP67 300V ac, 10A
- RS PRO Rotary Limit Switch IP67 300V ac, 10A
- RS PRO Plunger Limit Switch IP67 300V ac, 10A
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A