Eaton Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 32,62

(excl. BTW)

€ 39,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw

Aantal stuks
Per stuk
1 - 4€ 32,62
5 - 9€ 31,64
10 +€ 28,48

*prijsindicatie

RS-stocknr.:
276-6508
Artikelnummer Distrelec:
301-28-466
Fabrikantnummer:
116704 LS-11A
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Standard

Terminal Type

Cage Clamp

Series

Eaton Moeller

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE

Length

33.5mm

Depth

76.5mm

Width

31mm

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

Mounting Orientation

Any Position

Land van herkomst:
DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed and normally one open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Expandable

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Gerelateerde Links