Telemecanique Sensors ZCKD Series Roller Plunger Limit Switch, Plastic Housing
- RS-stocknr.:
- 360-8629
- Fabrikantnummer:
- ZCKD02
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 34,30
(excl. BTW)
€ 41,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 8 resterend, klaar voor verzending
- 84 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,30 |
*prijsindicatie
- RS-stocknr.:
- 360-8629
- Fabrikantnummer:
- ZCKD02
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Housing Material | Plastic | |
| Series | ZCKD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS, XCKJ | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Housing Material Plastic | ||
Series ZCKD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS, XCKJ | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Vrijgesteld
- Land van herkomst:
- ID


Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Gerelateerde Links
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch, Plastic Housing
- Telemecanique Sensors ZCKD Series Limit Switch, Plastic Housing
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch Head, Metal Housing
- Telemecanique Sensors XCMN Series Roller Plunger Limit Switch Plastic Housing
- Telemecanique Sensors Roller Plunger Limit Switch IP65, Plastic Housing
- Telemecanique Sensors ZCKD Series Roller Lever Limit Switch
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 3A
- Telemecanique Sensors XCKT Series Roller Plunger Limit Switch IP66 240V ac, 10A